
STP6X5MGR | |
|---|---|
DigiKey Part Number | STP6X5MGR-ND |
Manufacturer | |
Manufacturer Product Number | STP6X5MGR |
Description | COPPER PATCH CORD, CAT 6A, GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,51000 Kč | 948,51 Kč |
| 10 | 881,91100 Kč | 8 819,11 Kč |
| 25 | 856,68440 Kč | 21 417,11 Kč |
| 50 | 838,05520 Kč | 41 902,76 Kč |
| 100 | 819,81120 Kč | 81 981,12 Kč |
| 250 | 796,25244 Kč | 199 063,11 Kč |
| 500 | 778,85464 Kč | 389 427,32 Kč |
| 1 000 | 761,81066 Kč | 761 810,66 Kč |
| 2 500 | 739,80494 Kč | 1 849 512,35 Kč |
| Unit Price without VAT: | 948,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 147,69710 Kč |



