
STP6X5MBL | |
|---|---|
DigiKey Part Number | STP6X5MBL-ND |
Manufacturer | |
Manufacturer Product Number | STP6X5MBL |
Description | COPPER PATCH CORD, CAT 6A, BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 946,17000 Kč | 946,17 Kč |
| 10 | 879,73200 Kč | 8 797,32 Kč |
| 25 | 854,56840 Kč | 21 364,21 Kč |
| 50 | 835,98500 Kč | 41 799,25 Kč |
| 100 | 817,78600 Kč | 81 778,60 Kč |
| 250 | 794,28548 Kč | 198 571,37 Kč |
| 500 | 776,93062 Kč | 388 465,31 Kč |
| 1 000 | 759,92875 Kč | 759 928,75 Kč |
| 2 500 | 737,97740 Kč | 1 844 943,50 Kč |
| Unit Price without VAT: | 946,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 144,86570 Kč |


