
STP6X4.5MBU | |
|---|---|
DigiKey Part Number | 298-19386-ND |
Manufacturer | |
Manufacturer Product Number | STP6X4.5MBU |
Description | CABLE MOD 8P8C PLUG-PLUG 14.76' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.76' (4.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 14.76' (4.50m) |
Series | Shielding Shielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 903,54000 Kč | 903,54 Kč |
| 10 | 840,27700 Kč | 8 402,77 Kč |
| Unit Price without VAT: | 903,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 093,28340 Kč |

