Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP6X3MBL

DigiKey Part Number
STP6X3MBL-ND
Manufacturer
Manufacturer Product Number
STP6X3MBL
Description
COPPER PATCH CORD, CAT 6A, BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
9.84' (3.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Black
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1787,50000 Kč787,50 Kč
10732,32000 Kč7 323,20 Kč
25711,38120 Kč17 784,53 Kč
50695,92720 Kč34 796,36 Kč
100680,78400 Kč68 078,40 Kč
250661,23948 Kč165 309,87 Kč
500646,80164 Kč323 400,82 Kč
1 000632,65827 Kč632 658,27 Kč
2 500614,40103 Kč1 536 002,57 Kč
Manufacturers Standard Package
Unit Price without VAT:787,50000 Kč
Unit Price with VAT:952,87500 Kč