
STP6X10MBL | |
|---|---|
DigiKey Part Number | STP6X10MBL-ND |
Manufacturer | |
Manufacturer Product Number | STP6X10MBL |
Description | COPPER PATCH CORD, CAT 6A, BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 32.81' (10.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a LSZH Environmental |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 257,48200 Kč | 12 574,82 Kč |
| Unit Price without VAT: | 1 257,48200 Kč |
|---|---|
| Unit Price with VAT: | 1 521,55322 Kč |

