
STP6X0.5MBL | |
|---|---|
DigiKey Part Number | STP6X0.5MBL-ND |
Manufacturer | |
Manufacturer Product Number | STP6X0.5MBL |
Description | COPPER PATCH CORD, CAT 6A, BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,93000 Kč | 563,93 Kč |
| 10 | 524,35600 Kč | 5 243,56 Kč |
| 25 | 509,38480 Kč | 12 734,62 Kč |
| 50 | 498,32500 Kč | 24 916,25 Kč |
| 100 | 487,49700 Kč | 48 749,70 Kč |
| 250 | 473,51892 Kč | 118 379,73 Kč |
| 500 | 463,19262 Kč | 231 596,31 Kč |
| 1 000 | 453,07957 Kč | 453 079,57 Kč |
| 2 500 | 440,02171 Kč | 1 100 054,27 Kč |
| Unit Price without VAT: | 563,93000 Kč |
|---|---|
| Unit Price with VAT: | 682,35530 Kč |

