STP28X5MGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP28X5MGR

DigiKey Part Number
STP28X5MGR-ND
Manufacturer
Manufacturer Product Number
STP28X5MGR
Description
CAT 6A 28AWG SHIELDED PATCH CORD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1930,20000 Kč930,20 Kč
10864,92300 Kč8 649,23 Kč
25840,18120 Kč21 004,53 Kč
50821,92260 Kč41 096,13 Kč
100804,02580 Kč80 402,58 Kč
250780,92132 Kč195 230,33 Kč
500763,86198 Kč381 930,99 Kč
1 000747,14449 Kč747 144,49 Kč
2 500725,56630 Kč1 813 915,75 Kč
Manufacturers Standard Package
Unit Price without VAT:930,20000 Kč
Unit Price with VAT:1 125,54200 Kč