
STP28X5MBL | |
|---|---|
DigiKey Part Number | STP28X5MBL-ND |
Manufacturer | |
Manufacturer Product Number | STP28X5MBL |
Description | CAT 6A 28AWG SHIELDED PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 855,67000 Kč | 855,67 Kč |
| 10 | 795,63500 Kč | 7 956,35 Kč |
| 25 | 772,89440 Kč | 19 322,36 Kč |
| 50 | 756,10020 Kč | 37 805,01 Kč |
| 100 | 739,64620 Kč | 73 964,62 Kč |
| 250 | 718,40372 Kč | 179 600,93 Kč |
| 500 | 702,71360 Kč | 351 356,80 Kč |
| 1 000 | 687,33929 Kč | 687 339,29 Kč |
| 2 500 | 667,49887 Kč | 1 668 747,18 Kč |
| Unit Price without VAT: | 855,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 035,36070 Kč |

