
STP28X0.5MBL | |
|---|---|
DigiKey Part Number | STP28X0.5MBL-ND |
Manufacturer | |
Manufacturer Product Number | STP28X0.5MBL |
Description | CAT 6A 28AWG SHIELDED PATCH CORD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,57000 Kč | 546,57 Kč |
| 10 | 508,29100 Kč | 5 082,91 Kč |
| 25 | 493,77640 Kč | 12 344,41 Kč |
| 50 | 483,05700 Kč | 24 152,85 Kč |
| 100 | 472,56250 Kč | 47 256,25 Kč |
| 250 | 459,01280 Kč | 114 753,20 Kč |
| 500 | 449,00514 Kč | 224 502,57 Kč |
| 1 000 | 439,20114 Kč | 439 201,14 Kč |
| 2 500 | 426,54605 Kč | 1 066 365,12 Kč |
| Unit Price without VAT: | 546,57000 Kč |
|---|---|
| Unit Price with VAT: | 661,34970 Kč |

