



ST3EH | |
|---|---|
DigiKey Part Number | 298-14099-ND |
Manufacturer | |
Manufacturer Product Number | ST3EH |
Description | CABLE TIE TOOL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Gun For Light Heavy, Heavy, and Extra Heavy Ties |
Datasheet | Datasheet |
Category | Type Gun |
Manufacturer Panduit Corp | Features Twist Cut-Off |
Packaging Bulk | For Use With/Related Products Light Heavy, Heavy, and Extra Heavy Ties |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 571,13000 Kč | 3 571,13 Kč |
| 5 | 3 393,52800 Kč | 16 967,64 Kč |
| 10 | 3 319,63700 Kč | 33 196,37 Kč |
| 25 | 3 224,21760 Kč | 80 605,44 Kč |
| Unit Price without VAT: | 3 571,13000 Kč |
|---|---|
| Unit Price with VAT: | 4 321,06730 Kč |

