Electrical Tape Acrylic Adhesive Black 1.50" (38.10mm) 1 1/2" X 30' (9.1m) 10 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST130-150-30BK

DigiKey Part Number
298-ST130-150-30BK-ND
Manufacturer
Manufacturer Product Number
ST130-150-30BK
Description
TAPE ELECTRICAL BLK 1 1/2"X10YDS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Electrical Tape Acrylic Adhesive Black 1.50" (38.10mm) 1 1/2" X 30' (9.1m) 10 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Acrylic
Backing, Carrier
Ethylene Propylene Rubber
Thickness
0.0300" (30.0 mils, 0.762mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.50" (38.10mm) 1 1/2"
Length
30' (9.1m) 10 yds
Color
Black
Usage
Electrical Insulating, Sealing
Temperature Range
194°F (90°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
41°F ~ 95°F (5°C ~ 35°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 135,36000 Kč1 135,36 Kč
101 055,65300 Kč10 556,53 Kč
301 019,53000 Kč30 585,90 Kč
501 003,13320 Kč50 156,66 Kč
100981,27220 Kč98 127,22 Kč
250953,06144 Kč238 265,36 Kč
500932,22426 Kč466 112,13 Kč
1 000911,80749 Kč911 807,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 135,36000 Kč
Unit Price with VAT:1 373,78560 Kč