
ST-100 | |
|---|---|
DigiKey Part Number | 298-15876-ND |
Manufacturer | |
Manufacturer Product Number | ST-100 |
Description | WIRE STRIPPING TOOL ,EA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Self-Adjusting For 5 ~ 32 AWG Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Level Stripper, Self-Adjusting | |
Cable Type | 5 ~ 32 AWG Wire | |
Features | Adjustable Strip Lengths, Spare Blade Storage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 925,08000 Kč | 4 925,08 Kč |
| 5 | 4 679,78200 Kč | 23 398,91 Kč |
| 10 | 4 577,69000 Kč | 45 776,90 Kč |
| 25 | 4 445,95680 Kč | 111 148,92 Kč |
| Unit Price without VAT: | 4 925,08000 Kč |
|---|---|
| Unit Price with VAT: | 5 959,34680 Kč |




