SST Series_BLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST4S-M0

DigiKey Part Number
298-20410-ND
Manufacturer
Manufacturer Product Number
SST4S-M0
Description
CBL TIE LOCK BLK 50LB 1.250' 2PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.00" (101.60mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
15"
Bundle Diameter
4.00" (101.60mm)
Width
0.180" (4.57mm)
Length - Actual
1.250' (381.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
2-Piece Design, Weather Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0009,45819 Kč9 458,19 Kč
2 0009,23811 Kč18 476,22 Kč
3 0009,11121 Kč27 333,63 Kč
5 0008,95328 Kč44 766,40 Kč
7 0008,85029 Kč61 952,03 Kč
10 0008,74213 Kč87 421,30 Kč
25 0008,46880 Kč211 720,00 Kč
50 0008,26620 Kč413 310,00 Kč
100 0008,06727 Kč806 727,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45819 Kč
Unit Price with VAT:11,44441 Kč