
SST2I-M | |
|---|---|
DigiKey Part Number | 298-20403-ND |
Manufacturer | |
Manufacturer Product Number | SST2I-M |
Description | CBL TIE LOCK NAT 40LB 8.10" 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.135" (3.43mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.675' (205.74mm, 8.10") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Features 2-Piece Design |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 8" | Shelf Life 48 Months |
Bundle Diameter 2.00" (50.80mm) | Shelf Life Start Date of Manufacture |
Width 0.135" (3.43mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 25 | 3,30080 Kč | 82,52 Kč |
| 50 | 3,22940 Kč | 161,47 Kč |
| 100 | 3,15600 Kč | 315,60 Kč |
| 250 | 3,06236 Kč | 765,59 Kč |
| 500 | 2,99264 Kč | 1 496,32 Kč |
| 1 000 | 2,92439 Kč | 2 924,39 Kč |
| 3 000 | 2,81863 Kč | 8 455,89 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |




