
SST1.5I-C | |
|---|---|
DigiKey Part Number | 298-20396-ND |
Manufacturer | |
Manufacturer Product Number | SST1.5I-C |
Description | CBL TIE LOCK NAT 40LB 5.30" 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.25" (31.75mm) 0.135" (3.43mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.25" | |
Bundle Diameter | 1.25" (31.75mm) | |
Width | 0.135" (3.43mm) | |
Length - Actual | 0.442' (134.62mm, 5.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | 2-Piece Design | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 25 | 6,45880 Kč | 161,47 Kč |
| 50 | 6,31200 Kč | 315,60 Kč |
| 100 | 6,17130 Kč | 617,13 Kč |
| 300 | 5,95013 Kč | 1 785,04 Kč |
| 500 | 5,84920 Kč | 2 924,60 Kč |
| 1 000 | 5,71461 Kč | 5 714,61 Kč |
| 2 500 | 5,54045 Kč | 13 851,12 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


