
SRBWCY | |
|---|---|
DigiKey Part Number | 298-16347-ND |
Manufacturer | |
Manufacturer Product Number | SRBWCY |
Description | STRAIN RELIEF BAR WITH ADJUSTABL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Style | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 403,78000 Kč | 1 403,78 Kč |
| 10 | 1 305,28500 Kč | 13 052,85 Kč |
| 25 | 1 267,90080 Kč | 31 697,52 Kč |
| 50 | 1 240,28320 Kč | 62 014,16 Kč |
| 100 | 1 213,23740 Kč | 121 323,74 Kč |
| 250 | 1 178,31952 Kč | 294 579,88 Kč |
| 500 | 1 152,52590 Kč | 576 262,95 Kč |
| 1 000 | 1 127,26159 Kč | 1 127 261,59 Kč |
| Unit Price without VAT: | 1 403,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 698,57380 Kč |

