
SRBBRKT | |
|---|---|
DigiKey Part Number | 298-13075-ND |
Manufacturer | |
Manufacturer Product Number | SRBBRKT |
Description | STRAIN RELIEF BAR BRACKET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bracket | |
Style | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,27000 Kč | 590,27 Kč |
| 10 | 548,84100 Kč | 5 488,41 Kč |
| 25 | 533,15800 Kč | 13 328,95 Kč |
| 50 | 521,58980 Kč | 26 079,49 Kč |
| 100 | 510,25260 Kč | 51 025,26 Kč |
| 250 | 495,61808 Kč | 123 904,52 Kč |
| 500 | 484,80810 Kč | 242 404,05 Kč |
| 1 000 | 474,21971 Kč | 474 219,71 Kč |
| 2 500 | 460,54838 Kč | 1 151 370,95 Kč |
| Unit Price without VAT: | 590,27000 Kč |
|---|---|
| Unit Price with VAT: | 714,22670 Kč |

