
SRB19MDBL | |
|---|---|
DigiKey Part Number | 298-16344-ND |
Manufacturer | |
Manufacturer Product Number | SRB19MDBL |
Description | STRAIN RELIEF BAR, 7" MULTI-DEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Style | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 473,43000 Kč | 1 473,43 Kč |
| 10 | 1 370,01500 Kč | 13 700,15 Kč |
| 25 | 1 330,78600 Kč | 33 269,65 Kč |
| 50 | 1 301,80460 Kč | 65 090,23 Kč |
| 100 | 1 273,40690 Kč | 127 340,69 Kč |
| 250 | 1 236,76288 Kč | 309 190,72 Kč |
| 500 | 1 209,68806 Kč | 604 844,03 Kč |
| 1 000 | 1 183,17179 Kč | 1 183 171,79 Kč |
| Unit Price without VAT: | 1 473,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 782,85030 Kč |



