
SR-250-XY | |
|---|---|
DigiKey Part Number | 298-15875-ND |
Manufacturer | |
Manufacturer Product Number | SR-250-XY |
Description | CONN SPLICE 250 MCM 6 AWG SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Screw 250MCM (kcmil) - 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Screw | |
Wire Gauge | 250MCM (kcmil) - 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,51000 Kč | 565,51 Kč |
| 10 | 525,91300 Kč | 5 259,13 Kč |
| 25 | 510,90400 Kč | 12 772,60 Kč |
| 50 | 499,81420 Kč | 24 990,71 Kč |
| 100 | 488,95140 Kč | 48 895,14 Kč |
| 250 | 474,92856 Kč | 118 732,14 Kč |
| 500 | 464,57134 Kč | 232 285,67 Kč |
| 1 000 | 454,42884 Kč | 454 428,84 Kč |
| 2 500 | 441,33013 Kč | 1 103 325,32 Kč |
| Unit Price without VAT: | 565,51000 Kč |
|---|---|
| Unit Price with VAT: | 684,26710 Kč |


