
SR-2-XY | |
|---|---|
DigiKey Part Number | 298-11910-ND |
Manufacturer | |
Manufacturer Product Number | SR-2-XY |
Description | CONN SPLICE 2-14 AWG SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Screw 2-14 AWG |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer Panduit Corp | Termination Screw |
Series | Wire Gauge 2-14 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Base Product Number |
Terminal Type Butt Splice, Inline, Individual Openings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,49000 Kč | 187,49 Kč |
| 10 | 174,39400 Kč | 1 743,94 Kč |
| 25 | 169,43000 Kč | 4 235,75 Kč |
| 50 | 165,76360 Kč | 8 288,18 Kč |
| 100 | 162,17650 Kč | 16 217,65 Kč |
| 250 | 157,54412 Kč | 39 386,03 Kč |
| 500 | 154,12382 Kč | 77 061,91 Kč |
| 1 000 | 150,77233 Kč | 150 772,33 Kč |
| 2 500 | 146,44757 Kč | 366 118,93 Kč |
| Unit Price without VAT: | 187,49000 Kč |
|---|---|
| Unit Price with VAT: | 226,86290 Kč |






