


SMP16A-3X | |
|---|---|
DigiKey Part Number | 298-SMP16A-3X-ND |
Manufacturer | |
Manufacturer Product Number | SMP16A-3X |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 1.00" L x 1.00" W x 0.30" H (25.4mm x 25.4mm x 7.6mm) | |
For Use With/Related Products | Cable Ties | |
Material | Nylon 6.6 | |
Color | Natural | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 4,35367 Kč | 130,61 Kč |
| 60 | 4,25567 Kč | 255,34 Kč |
| 90 | 4,19956 Kč | 377,96 Kč |
| 150 | 4,12960 Kč | 619,44 Kč |
| 210 | 4,08462 Kč | 857,77 Kč |
| 300 | 4,03650 Kč | 1 210,95 Kč |
| Unit Price without VAT: | 4,35367 Kč |
|---|---|
| Unit Price with VAT: | 5,26794 Kč |



