

SGTM1S6-C0 | |
|---|---|
DigiKey Part Number | 298-20382-ND |
Manufacturer | |
Manufacturer Product Number | SGTM1S6-C0 |
Description | CABLE TIE HLDR DUAL SCREW #6 BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #6 (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #6 (M3) | |
Size / Dimension | 0.51" L x 0.38" W x 0.22" H (13.0mm x 9.7mm x 5.6mm) | |
For Use With/Related Products | Super-Grip® SGM Ties | |
Material | Nylon 6.6, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,46000 Kč | 11,46 Kč |
| 10 | 10,58200 Kč | 105,82 Kč |
| 25 | 10,29000 Kč | 257,25 Kč |
| 50 | 10,06920 Kč | 503,46 Kč |
| 100 | 9,85260 Kč | 985,26 Kč |
| 300 | 9,51930 Kč | 2 855,79 Kč |
| 500 | 9,36808 Kč | 4 684,04 Kč |
| 1 000 | 9,16624 Kč | 9 166,24 Kč |
| 2 500 | 8,90566 Kč | 22 264,15 Kč |
| Unit Price without VAT: | 11,46000 Kč |
|---|---|
| Unit Price with VAT: | 13,86660 Kč |


