


SGABM40-A-L | |
|---|---|
DigiKey Part Number | 298-15863-ND |
Manufacturer | |
Manufacturer Product Number | SGABM40-A-L |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder White Adhesive, Screw, #8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive, Screw, #8 | |
Size / Dimension | 1.50" L x 1.50" W x 0.30" H (38.1mm x 38.1mm x 7.6mm) | |
For Use With/Related Products | Super-Grip® SGM, SGI, SGS, SGLH, SGH Ties | |
Material | Nylon | |
Color | White | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,15000 Kč | 59,15 Kč |
| 10 | 55,06700 Kč | 550,67 Kč |
| 25 | 53,50080 Kč | 1 337,52 Kč |
| 50 | 52,34720 Kč | 2 617,36 Kč |
| 100 | 51,21680 Kč | 5 121,68 Kč |
| 250 | 49,75968 Kč | 12 439,92 Kč |
| 500 | 48,68360 Kč | 24 341,80 Kč |
| 1 000 | 47,62920 Kč | 47 629,20 Kč |
| 5 000 | 45,26365 Kč | 226 318,25 Kč |
| Unit Price without VAT: | 59,15000 Kč |
|---|---|
| Unit Price with VAT: | 71,57150 Kč |


