


SGABM25-AT-C0 | |
|---|---|
DigiKey Part Number | 298-10377-ND |
Manufacturer | |
Manufacturer Product Number | SGABM25-AT-C0 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder Black Adhesive, Screw, #6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive, Screw, #6 | |
Size / Dimension | 1.00" L x 1.00" W x 0.20" H (25.4mm x 25.4mm x 5.1mm) | |
For Use With/Related Products | Super-Grip® SGM, SGI, SGS Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 39,79000 Kč | 79,58 Kč |
| 10 | 37,85900 Kč | 378,59 Kč |
| 26 | 36,73846 Kč | 955,20 Kč |
| 50 | 35,99060 Kč | 1 799,53 Kč |
| 100 | 35,21570 Kč | 3 521,57 Kč |
| 500 | 33,47586 Kč | 16 737,93 Kč |
| 1 000 | 32,75184 Kč | 32 751,84 Kč |
| 5 000 | 31,12731 Kč | 155 636,55 Kč |
| 10 000 | 30,45130 Kč | 304 513,00 Kč |
| Unit Price without VAT: | 39,79000 Kč |
|---|---|
| Unit Price with VAT: | 48,14590 Kč |

