Quad Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Quad Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6
Cable Accessories Overview

SGABM25-A-C

DigiKey Part Number
298-15858-ND
Manufacturer
Manufacturer Product Number
SGABM25-A-C
Description
CABLE TIE HLDR QUAD ADHESIVE WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Quad Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Quad Opening - Paired Strip
Mounting Type
Adhesive, Screw, #6
Size / Dimension
1.00" L x 1.00" W x 0.20" H (25.4mm x 25.4mm x 5.1mm)
For Use With/Related Products
Super-Grip® SGM, SGI, SGS Ties
Material
Nylon
Color
White
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
234,96000 Kč69,92 Kč
1033,21900 Kč332,19 Kč
2632,24000 Kč838,24 Kč
5031,58100 Kč1 579,05 Kč
10030,90280 Kč3 090,28 Kč
50029,37536 Kč14 687,68 Kč
1 00028,74038 Kč28 740,38 Kč
5 00027,31542 Kč136 577,10 Kč
10 00026,72239 Kč267 223,90 Kč
Manufacturers Standard Package
Unit Price without VAT:34,96000 Kč
Unit Price with VAT:42,30160 Kč