Quad Opening - Paired Strip Cable Tie Holder White Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Quad Opening - Paired Strip Cable Tie Holder White Adhesive
Cable Accessories Overview

SGABM20-A-C

DigiKey Part Number
298-11917-ND
Manufacturer
Manufacturer Product Number
SGABM20-A-C
Description
CABLE TIE HLDR QUAD ADHESIVE WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Quad Opening - Paired Strip Cable Tie Holder White Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Quad Opening - Paired Strip
Mounting Type
Adhesive
Size / Dimension
0.75" L x 0.75" W x 0.16" H (19.1mm x 19.1mm x 4.0mm)
For Use With/Related Products
Super-Grip® SGM, SGI Ties
Material
Nylon
Color
White
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
226,35000 Kč52,70 Kč
1025,05100 Kč250,51 Kč
2624,30115 Kč631,83 Kč
5023,81180 Kč1 190,59 Kč
10023,29940 Kč2 329,94 Kč
50022,14828 Kč11 074,14 Kč
1 00021,66994 Kč21 669,94 Kč
5 00020,59635 Kč102 981,75 Kč
10 00020,14964 Kč201 496,40 Kč
Manufacturers Standard Package
Unit Price without VAT:26,35000 Kč
Unit Price with VAT:31,88350 Kč