
SE50P-CR0 | |
|---|---|
DigiKey Part Number | 298-14075-ND |
Manufacturer | |
Manufacturer Product Number | SE50P-CR0 |
Description | EXPAND SLEEVE 1/2" X 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Panduit Corp | Length 100' (30.48m) |
Series | Wall Thickness 0.025" (0.64mm) |
Packaging Bulk | Operating Temperature -70°C ~ 125°C |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Sleeve | Environment Protection UV Resistant |
Type Attributes Expandable | Features Noise Reduction, Vibration Resistant |
Diameter - Inside, Non-Expanded 0.500" (12.70mm) | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Expanded 0.750" (19.05mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 053,24000 Kč | 4 053,24 Kč |
| 2 | 3 965,15500 Kč | 7 930,31 Kč |
| 3 | 3 914,51667 Kč | 11 743,55 Kč |
| 5 | 3 851,58000 Kč | 19 257,90 Kč |
| 7 | 3 810,59714 Kč | 26 674,18 Kč |
| 10 | 3 767,60800 Kč | 37 676,08 Kč |
| Unit Price without VAT: | 4 053,24000 Kč |
|---|---|
| Unit Price with VAT: | 4 904,42040 Kč |






