Sleeve X 1000' (304.80m) Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE38PFR-MR0

DigiKey Part Number
298-14073-ND
Manufacturer
Manufacturer Product Number
SE38PFR-MR0
Description
EXPAND SLEEV 3/8"X1000' BLK/WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Sleeve X 1000' (304.80m) Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.375" (9.53mm)
Diameter - Inside, Expanded
0.500" (12.70mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black, White
Length
1000' (304.80m)
Wall Thickness
-
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
UV Resistant
Features
Noise Reduction, Vibration Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124 599,58000 Kč24 599,58 Kč
224 479,78500 Kč48 959,57 Kč
Manufacturers Standard Package
Unit Price without VAT:24 599,58000 Kč
Unit Price with VAT:29 765,49180 Kč