
SE12P-TR0 | |
|---|---|
DigiKey Part Number | 298-14058-ND |
Manufacturer | |
Manufacturer Product Number | SE12P-TR0 |
Description | EXPAND SLEEVING 1/8" X 200' BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 200' (60.96m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Panduit Corp | Length 200' (60.96m) |
Series | Wall Thickness 0.024" (0.61mm) |
Packaging Bulk | Operating Temperature -70°C ~ 125°C |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Sleeve | Environment Protection UV Resistant |
Type Attributes Expandable | Features Noise Reduction, Vibration Resistant |
Diameter - Inside, Non-Expanded 0.125" (3.18mm) | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Expanded 0.250" (6.35mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 220,92000 Kč | 3 220,92 Kč |
| 2 | 3 150,95500 Kč | 6 301,91 Kč |
| 3 | 3 110,66667 Kč | 9 332,00 Kč |
| 5 | 3 060,67000 Kč | 15 303,35 Kč |
| 7 | 3 028,18857 Kč | 21 197,32 Kč |
| 10 | 2 994,05700 Kč | 29 940,57 Kč |
| Unit Price without VAT: | 3 220,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 897,31320 Kč |






