
SD4H6 | |
|---|---|
DigiKey Part Number | 298-18734-ND |
Manufacturer | |
Manufacturer Product Number | SD4H6 |
Description | DUCT SLOT DIVIDER PVC 4"HX 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Wall Divider, Slotted For Panduit PVC Duct/Raceway (All Types) and DB-C Mounting Base |
Datasheet | Datasheet |
EDA/CAD Models | SD4H6 Models |
Category | Accessory Type Fitting - Wall Divider, Slotted |
Manufacturer Panduit Corp | For Use With/Related Products Panduit PVC Duct/Raceway (All Types) and DB-C Mounting Base |
Series | Color Gray, Light |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,65000 Kč | 922,65 Kč |
| 12 | 852,95667 Kč | 10 235,48 Kč |
| 30 | 828,56000 Kč | 24 856,80 Kč |
| 54 | 813,25259 Kč | 43 915,64 Kč |
| 102 | 796,98941 Kč | 81 292,92 Kč |
| 252 | 774,38456 Kč | 195 144,91 Kč |
| 504 | 757,46369 Kč | 381 761,70 Kč |
| 1 002 | 756,30605 Kč | 757 818,66 Kč |
| Unit Price without VAT: | 922,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 116,40650 Kč |



