Connector Fitting - Noise Shield Kit For Panduit Duct 4" Duct/Raceway Type D, F, FS, G, H, HN, HS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD4EMI

DigiKey Part Number
298-10334-ND
Manufacturer
Manufacturer Product Number
SD4EMI
Description
4" NOISE SHIELD DIVIDER WALL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Fitting - Noise Shield Kit For Panduit Duct 4" Duct/Raceway Type D, F, FS, G, H, HN, HS
Datasheet
 Datasheet
EDA/CAD Models
SD4EMI Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Fitting - Noise Shield Kit
Manufacturer
Panduit Corp
For Use With/Related Products
Panduit Duct 4" Duct/Raceway Type D, F, FS, G, H, HN, HS
Series
Color
Black
Packaging
Box
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 066,55000 Kč3 066,55 Kč
102 850,73000 Kč28 507,30 Kč
252 768,84680 Kč69 221,17 Kč
502 708,35560 Kč135 417,78 Kč
1002 697,91750 Kč269 791,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3 066,55000 Kč
Unit Price with VAT:3 710,52550 Kč