
SD2H6 | |
|---|---|
DigiKey Part Number | 298-18730-ND |
Manufacturer | |
Manufacturer Product Number | SD2H6 |
Description | DUCT SLOT DIVIDER PVC 2"HX 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Wall Divider, Slotted For Panduit PVC Duct/Raceway (All Types) and DB-C Mounting Base |
Datasheet | Datasheet |
Category | Accessory Type Fitting - Wall Divider, Slotted |
Manufacturer Panduit Corp | For Use With/Related Products Panduit PVC Duct/Raceway (All Types) and DB-C Mounting Base |
Series | Color Gray, Light |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,22000 Kč | 564,22 Kč |
| 12 | 521,71250 Kč | 6 260,55 Kč |
| 30 | 506,82167 Kč | 15 204,65 Kč |
| 54 | 497,47370 Kč | 26 863,58 Kč |
| 102 | 487,54471 Kč | 49 729,56 Kč |
| 252 | 473,74405 Kč | 119 383,50 Kč |
| 504 | 463,41419 Kč | 233 560,75 Kč |
| 1 002 | 453,38182 Kč | 454 288,58 Kč |
| 2 502 | 449,39916 Kč | 1 124 396,70 Kč |
| Unit Price without VAT: | 564,22000 Kč |
|---|---|
| Unit Price with VAT: | 682,70620 Kč |


