
SD2EMI | |
|---|---|
DigiKey Part Number | 298-10332-ND |
Manufacturer | |
Manufacturer Product Number | SD2EMI |
Description | 2" NOISE SHIELD DIVIDER WALL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Noise Shield Kit For Panduit Duct 2" Duct/Raceway Type D, F, FS, G, H, HN, HS |
Datasheet | Datasheet |
Category | Accessory Type Fitting - Noise Shield Kit |
Manufacturer Panduit Corp | For Use With/Related Products Panduit Duct 2" Duct/Raceway Type D, F, FS, G, H, HN, HS |
Series | Color Black |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 733,52000 Kč | 2 733,52 Kč |
| 10 | 2 541,09400 Kč | 25 410,94 Kč |
| 25 | 2 468,13840 Kč | 61 703,46 Kč |
| 50 | 2 414,25760 Kč | 120 712,88 Kč |
| 100 | 2 388,57500 Kč | 238 857,50 Kč |
| Unit Price without VAT: | 2 733,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 307,55920 Kč |


