
SCSF4/0-X | |
|---|---|
DigiKey Part Number | 298-15847-ND |
Manufacturer | |
Manufacturer Product Number | SCSF4/0-X |
Description | CONN BUTT SPLICE 4/0 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4/0 AWG Yellow |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 4/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Yellow |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,19000 Kč | 555,19 Kč |
| 10 | 516,29900 Kč | 5 162,99 Kč |
| 25 | 501,55000 Kč | 12 538,75 Kč |
| 50 | 490,66860 Kč | 24 533,43 Kč |
| 100 | 480,00590 Kč | 48 000,59 Kč |
| 250 | 466,24464 Kč | 116 561,16 Kč |
| 500 | 456,07866 Kč | 228 039,33 Kč |
| 1 000 | 446,12225 Kč | 446 122,25 Kč |
| 2 500 | 433,26946 Kč | 1 083 173,65 Kč |
| Unit Price without VAT: | 555,19000 Kč |
|---|---|
| Unit Price with VAT: | 671,77990 Kč |


