Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1/0 AWG Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCSF1/0-X

DigiKey Part Number
298-23469-ND
Manufacturer
Manufacturer Product Number
SCSF1/0-X
Description
CONN BUTT SPLICE 1/0 AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1/0 AWG Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
1/0 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Black
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1397,49000 Kč397,49 Kč
10369,60700 Kč3 696,07 Kč
25359,06600 Kč8 976,65 Kč
50351,28400 Kč17 564,20 Kč
100343,65960 Kč34 365,96 Kč
250333,81948 Kč83 454,87 Kč
500326,55082 Kč163 275,41 Kč
1 000319,43145 Kč319 431,45 Kč
2 500310,24142 Kč775 603,55 Kč
Manufacturers Standard Package
Unit Price without VAT:397,49000 Kč
Unit Price with VAT:480,96290 Kč