
SCS6-L | |
|---|---|
DigiKey Part Number | 298-11904-ND |
Manufacturer | |
Manufacturer Product Number | SCS6-L |
Description | CONN SPLICE 6 AWG CRIMP PAN-LUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6 AWG Blue |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 6 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Copper Tubing |
Part Status Active | Color Blue |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 10 | 125,44200 Kč | 1 254,42 Kč |
| 25 | 121,88080 Kč | 3 047,02 Kč |
| 50 | 119,24760 Kč | 5 962,38 Kč |
| 100 | 116,66910 Kč | 11 666,91 Kč |
| 250 | 113,34132 Kč | 28 335,33 Kč |
| 500 | 110,88372 Kč | 55 441,86 Kč |
| 1 000 | 108,47567 Kč | 108 475,67 Kč |
| 2 500 | 105,36780 Kč | 263 419,50 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |





