
SCS400-6 | |
|---|---|
DigiKey Part Number | 298-23467-ND |
Manufacturer | |
Manufacturer Product Number | SCS400-6 |
Description | CONN SPLICE 400 MCM CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 400MCM (kcmil) Blue |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 400MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Blue |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,24000 Kč | 514,24 Kč |
| 10 | 478,18700 Kč | 4 781,87 Kč |
| 25 | 464,53440 Kč | 11 613,36 Kč |
| 50 | 454,45980 Kč | 22 722,99 Kč |
| 100 | 444,58860 Kč | 44 458,86 Kč |
| 250 | 431,84488 Kč | 107 961,22 Kč |
| 500 | 422,43398 Kč | 211 216,99 Kč |
| 1 000 | 413,21313 Kč | 413 213,13 Kč |
| 2 500 | 401,31067 Kč | 1 003 276,68 Kč |
| Unit Price without VAT: | 514,24000 Kč |
|---|---|
| Unit Price with VAT: | 622,23040 Kč |



