Terminal Butt Splice, Inline, Individual Openings Connector Crimp 300MCM (kcmil) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS300-X

DigiKey Part Number
298-15840-ND
Manufacturer
Manufacturer Product Number
SCS300-X
Description
CONN SPLICE 300 MCM CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 300MCM (kcmil) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
300MCM (kcmil)
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
White
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1441,80000 Kč441,80 Kč
Manufacturers Standard Package
Unit Price without VAT:441,80000 Kč
Unit Price with VAT:534,57800 Kč