Terminal Butt Splice, Inline, Individual Openings Connector Crimp 250MCM (kcmil) Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS250-X

DigiKey Part Number
298-15839-ND
Manufacturer
Manufacturer Product Number
SCS250-X
Description
CONN SPLICE 250 MCM CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 250MCM (kcmil) Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
250MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1378,17000 Kč378,17 Kč
10351,80000 Kč3 518,00 Kč
25341,78040 Kč8 544,51 Kč
50334,37220 Kč16 718,61 Kč
100327,11520 Kč32 711,52 Kč
250317,75012 Kč79 437,53 Kč
500310,83130 Kč155 415,65 Kč
1 000304,05629 Kč304 056,29 Kč
2 500295,30840 Kč738 271,00 Kč
Manufacturers Standard Package
Unit Price without VAT:378,17000 Kč
Unit Price with VAT:457,58570 Kč