
SCL600-6 | |
|---|---|
DigiKey Part Number | 298-15834-ND |
Manufacturer | |
Manufacturer Product Number | SCL600-6 |
Description | CONN SPLICE 600MCM CRIMP PAN-LUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 600MCM (kcmil) Green |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 600MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Green |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 058,72000 Kč | 1 058,72 Kč |
| 10 | 984,47000 Kč | 9 844,70 Kč |
| 25 | 956,30760 Kč | 23 907,69 Kč |
| 50 | 935,50700 Kč | 46 775,35 Kč |
| 100 | 915,12640 Kč | 91 512,64 Kč |
| 250 | 888,82772 Kč | 222 206,93 Kč |
| 500 | 869,39952 Kč | 434 699,76 Kč |
| 1 000 | 850,36315 Kč | 850 363,15 Kč |
| 2 500 | 825,79456 Kč | 2 064 486,40 Kč |
| Unit Price without VAT: | 1 058,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 281,05120 Kč |



