
SCL2/0-X | |
|---|---|
DigiKey Part Number | 298-15829-ND |
Manufacturer | |
Manufacturer Product Number | SCL2/0-X |
Description | CONN SPLICE 2/0-4 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2/0-4 AWG Black |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 2/0-4 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Black |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,08000 Kč | 313,08 Kč |
| 10 | 291,15800 Kč | 2 911,58 Kč |
| 25 | 282,86840 Kč | 7 071,71 Kč |
| 50 | 276,74520 Kč | 13 837,26 Kč |
| 100 | 270,74610 Kč | 27 074,61 Kč |
| 250 | 262,99912 Kč | 65 749,78 Kč |
| 500 | 257,27842 Kč | 128 639,21 Kč |
| 1 000 | 251,67384 Kč | 251 673,84 Kč |
| 2 500 | 244,43990 Kč | 611 099,75 Kč |
| Unit Price without VAT: | 313,08000 Kč |
|---|---|
| Unit Price with VAT: | 378,82680 Kč |


