Terminal Butt Splice, Inline, Individual Openings Connector Crimp 750MCM (kcmil) Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA750-1

DigiKey Part Number
298-15802-ND
Manufacturer
Manufacturer Product Number
SA750-1
Description
CONN SPLICE 750MCM CRIMP PAN-LUG
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 750MCM (kcmil) Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
750MCM (kcmil)
Insulation
Non-Insulated
Features
Cap, Gel Filled
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 431,22000 Kč1 431,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 431,22000 Kč
Unit Price with VAT:1 731,77620 Kč