White Self Laminating Label 2.00" x 4.00" (50.8mm x 101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S200X400VATY

DigiKey Part Number
298-18725-ND
Manufacturer
Manufacturer Product Number
S200X400VATY
Description
LABEL SELF LAMINATING 2"X4" WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 2.00" x 4.00" (50.8mm x 101.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Vinyl
Manufacturer
Panduit Corp
For Use With/Related Products
TDP43MY Thermal Transfer Desktop Printer
Packaging
Bulk
Shelf Life
48 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Label Type
Self Laminating
Operating Temperature
-40°C ~ 93°C
Label Size
2.00" x 4.00" (50.8mm x 101.6mm)
Base Product Number
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0009,00207 Kč9 002,07 Kč
2 0008,80780 Kč17 615,60 Kč
3 0008,69605 Kč26 088,15 Kč
5 0008,55718 Kč42 785,90 Kč
7 0008,46689 Kč59 268,23 Kč
10 0008,37213 Kč83 721,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,00207 Kč
Unit Price with VAT:10,89250 Kč