S14-120-TL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 300
Unit Price: 18,51390 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 10 976
Unit Price: 23,10000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 14 250
Unit Price: 14,41976 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 3,50660 Kč
Datasheet
Standard, Locking Natural 4.02" (102.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 4.02" (102.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Panduit Premium Cable Ties

S14-120-TL

DigiKey Part Number
298-13088-ND
Manufacturer
Manufacturer Product Number
S14-120-TL
Description
CBL TIE LOCKING NAT 120LB 1.207'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 4.02" (102.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
1.207' (368.05mm)
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
120 lbs (54.43 kg)
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Natural
Wire/Cable Tie Type
Standard, Locking
Shelf Life
48 Months
Length - Approximate
14.5"
Shelf Life Start
Date of Manufacture
Bundle Diameter
4.02" (102.00mm)
Base Product Number
Width
0.300" (7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT4H-CPanduit Corp300298-13950-ND18,51390 KčParametric Equivalent
PLT4H-LPanduit Corp10 976298-10516-ND23,10000 KčParametric Equivalent
PLT4H-TLPanduit Corp14 250298-13954-ND14,41976 KčParametric Equivalent
S14-120-LPanduit Corp0298-13086-ND3,50660 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 5002,81155 Kč7 028,88 Kč
Unit Price without VAT:2,81155 Kč
Unit Price with VAT:3,40198 Kč