
S1224-C | |
|---|---|
DigiKey Part Number | 298-13074-ND |
Manufacturer | |
Manufacturer Product Number | S1224-C |
Description | MACH SCRW PAN COMBO #12-24 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #12-24 Pan Head Machine Screw Combination Drive Steel |
Datasheet | Datasheet |
Category | Thread Size #12-24 |
Manufacturer Panduit Corp | Head Diameter 0.425" (10.80mm) |
Packaging Bulk | Head Height 0.157" (4.00mm) |
Part Status Active | Length - Below Head 0.500" (12.70mm) 1/2" |
Type Machine Screw | Length - Overall 0.657" (16.70mm) |
Screw Head Type Pan Head | Material Steel |
Drive Type Combination | Plating Zinc |
Features Pilot Point | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 9,15520 Kč | 228,88 Kč |
| 50 | 8,95780 Kč | 447,89 Kč |
| 100 | 8,76670 Kč | 876,67 Kč |
| 300 | 8,46920 Kč | 2 540,76 Kč |
| 500 | 8,33410 Kč | 4 167,05 Kč |
| 1 000 | 8,15478 Kč | 8 154,78 Kč |
| 5 000 | 7,75192 Kč | 38 759,60 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |




