Standard, Locking Natural 2.99" (75.95mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 2.99" (75.95mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Panduit Premium Cable Ties

S12-50-C

DigiKey Part Number
298-13082-ND
Manufacturer
Manufacturer Product Number
S12-50-C
Description
CBL TIE LOCKING NAT 50LB 11.81"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 2.99" (75.95mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
11.75"
Bundle Diameter
2.99" (75.95mm)
Width
0.190" (4.83mm)
Length - Actual
0.984' (300.00mm, 11.81")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1002,00320 Kč200,32 Kč
2001,95805 Kč391,61 Kč
3001,93180 Kč579,54 Kč
5001,89990 Kč949,95 Kč
7001,87871 Kč1 315,10 Kč
1 0001,85664 Kč1 856,64 Kč
Manufacturers Standard Package
Unit Price without VAT:2,00320 Kč
Unit Price with VAT:2,42387 Kč