


S12-40-M0 | |
|---|---|
DigiKey Part Number | 298-18079-ND |
Manufacturer | |
Manufacturer Product Number | S12-40-M0 |
Description | CBL TIE LOCKING BLK 40LB 11.81" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.99" (75.95mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.75" | |
Bundle Diameter | 2.99" (75.95mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.984' (300.00mm, 11.81") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,77181 Kč | 1 771,81 Kč |
| 2 000 | 1,73139 Kč | 3 462,78 Kč |
| 3 000 | 1,70798 Kč | 5 123,94 Kč |
| 5 000 | 1,67896 Kč | 8 394,80 Kč |
| 7 000 | 1,66001 Kč | 11 620,07 Kč |
| 10 000 | 1,64011 Kč | 16 401,10 Kč |
| Unit Price without VAT: | 1,77181 Kč |
|---|---|
| Unit Price with VAT: | 2,14389 Kč |

