
S100X400VA1Y | |
|---|---|
DigiKey Part Number | 298-18706-ND |
Manufacturer | |
Manufacturer Product Number | S100X400VA1Y |
Description | LABEL SELF LAMINATING 1"X4" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 4.00" (25.4mm x 101.6mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Panduit Corp | Material Vinyl |
Packaging Bulk | For Use With/Related Products TDP43MY Thermal Transfer Desktop Printer |
Part Status Active | Operating Temperature -40°C ~ 93°C |
Label Type Self Laminating | Base Product Number |
Label Size 1.00" x 4.00" (25.4mm x 101.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,17344 Kč | 6 173,44 Kč |
| 2 000 | 6,04038 Kč | 12 080,76 Kč |
| 3 000 | 5,96384 Kč | 17 891,52 Kč |
| 5 000 | 5,86874 Kč | 29 343,70 Kč |
| 7 000 | 5,80683 Kč | 40 647,81 Kč |
| 10 000 | 5,74192 Kč | 57 419,20 Kč |
| Unit Price without VAT: | 6,17344 Kč |
|---|---|
| Unit Price with VAT: | 7,46986 Kč |


