
S100X225VDTY | |
|---|---|
DigiKey Part Number | 298-23427-ND |
Manufacturer | |
Manufacturer Product Number | S100X225VDTY |
Description | LABEL SELF LAMINATING GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green Self Laminating Label 1.00" x 2.25" (25.4mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 2.25" (25.4mm x 57.2mm) | |
Color | Green | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,11704 Kč | 15 585,20 Kč |
| Unit Price without VAT: | 3,11704 Kč |
|---|---|
| Unit Price with VAT: | 3,77162 Kč |


