
S100X150VADY | |
|---|---|
DigiKey Part Number | 298-18692-ND |
Manufacturer | |
Manufacturer Product Number | S100X150VADY |
Description | LABEL SELF LAMINATNG 1"X1.5" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 1.50" (25.4mm x 38.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Dot-Matrix Printer | |
Operating Temperature | -40°C ~ 66°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,02931 Kč | 25 146,55 Kč |
| 10 000 | 4,92071 Kč | 49 207,10 Kč |
| 15 000 | 4,85822 Kč | 72 873,30 Kč |
| 25 000 | 4,78056 Kč | 119 514,00 Kč |
| 35 000 | 4,73006 Kč | 165 552,10 Kč |
| 50 000 | 4,67707 Kč | 233 853,50 Kč |
| Unit Price without VAT: | 5,02931 Kč |
|---|---|
| Unit Price with VAT: | 6,08547 Kč |


